- RS Stock No.:
- 172-8183
- Mfr. Part No.:
- 4.16.10.03.14
- Brand:
- Ducati Energia
9625 In stock for same day dispatch
Added
Price Each (In a Box of 125)
Kr. 43,174
(exc. VAT)
Kr. 53,968
(inc. VAT)
Units | Per unit | Per Box* |
125 - 125 | Kr. 43,174 | Kr. 5 396,75 |
250 - 250 | Kr. 41,448 | Kr. 5 181,00 |
375 + | Kr. 39,72 | Kr. 4 965,00 |
*price indicative |
- RS Stock No.:
- 172-8183
- Mfr. Part No.:
- 4.16.10.03.14
- Brand:
- Ducati Energia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4.16.10/15/17/87 Series
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.
Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21
450 V - 10000h cl. B - 25/85/21
Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Standards
VDE 560-8, CEI 33-3, SEV 1029
Specifications
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 400 → 500V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 55mm |
Dimensions | 28 (Dia.) x 55mm |
Dielectric | Polypropylene |
Terminal Type | Flying Leads |