- RS Stock No.:
- 173-0585
- Mfr. Part No.:
- MKT1813522065
- Brand:
- Vishay
Available to back order for despatch 07.06.2024
Added
Price Each (In a Box of 1000)
Kr. 12,863
(exc. VAT)
Kr. 16,079
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | Kr. 12,863 | Kr. 12 863,00 |
*price indicative |
- RS Stock No.:
- 173-0585
- Mfr. Part No.:
- MKT1813522065
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 26.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |