KEMET PHE426 Film Capacitor, ±5 %, 22 nF 630 V dc 160V ac, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 2 759,00

(exc. VAT)

Kr. 3 449,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000Kr. 2,759Kr. 2 759,00
2000 - 4000Kr. 2,345Kr. 2 345,00
5000 - 9000Kr. 2,07Kr. 2 070,00
10000 - 19000Kr. 1,794Kr. 1 794,00
20000 +Kr. 1,691Kr. 1 691,00

*price indicative

RS Stock No.:
173-1686
Mfr. Part No.:
PHE426MA5220JR05
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Film Capacitor

Capacitance

22nF

Mount Type

Through Hole

Rated AC Voltage

160V ac

Tolerance

±5 %

Packaging

Box

Series

PHE426

Rated DC Voltage

630V dc

Lead Pitch

10mm

Automotive Standard

No

Terminal Type

Radial

Lead Length

5mm

Application

Snubber, Pulse

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

105°C

Width

4.5mm

Standards/Approvals

IEC 60384-16

Length

13mm

Height

10.5mm

Lead Diameter

0.6mm

Dissipation Factor

0.05%

PHE426 Series


Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy