- RS Stock No.:
- 173-3875
- Mfr. Part No.:
- BFC237343225
- Brand:
- Vishay
Available to back order for despatch 05.09.2024
Added
Price Each (In a Box of 200)
Kr. 36,364
(exc. VAT)
Kr. 45,455
(inc. VAT)
Units | Per unit | Per Box* |
200 - 200 | Kr. 36,364 | Kr. 7 272,80 |
400 + | Kr. 32,727 | Kr. 6 545,40 |
*price indicative |
- RS Stock No.:
- 173-3875
- Mfr. Part No.:
- BFC237343225
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 373, MKT373 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10mm |
Height | 19.5mm |
Dimensions | 10 x 19.5 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |