- RS Stock No.:
- 173-4092
- Mfr. Part No.:
- PFR5102J63J11L4BULK
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4092
- Mfr. Part No.:
- PFR5102J63J11L4BULK
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PFR510 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Lead Length | 4mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |