Recently searched

    KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 4μF, Chassis Mount

    KEMET
    RS Stock No.:
    173-5049
    Mfr. Part No.:
    C274ACF4400WA0J
    Brand:
    KEMET
    View all Film Capacitors
    440 In stock for same day dispatch
    Add to Basket
    Units

    Added

    Price Each (In a Bag of 110)

    kr 47,76

    (exc. VAT)

    kr 59,70

    (inc. VAT)

    UnitsPer unitPer Bag*
    110 - 110kr 47,76kr 5 253,60
    220 - 220kr 45,849kr 5 043,39
    330 +kr 43,939kr 4 833,29
    *price indicative
    RS Stock No.:
    173-5049
    Mfr. Part No.:
    C274ACF4400WA0J
    Brand:
    KEMET

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    CZ

    Product Details

    C274 ACF Series


    KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

    Features and Benefits


    Self healing

    High capacitance density

    Polypropylene is used as a dielectric

    Capacitance value ranges from 1μF to 60μF

    Rated for continuous service

    Applications


    Consumer Electronics

    Industrial

    Portable Devices

    Motor drive and control

    Power Management

    Standards

    EN 60252-1. Approvals: IMQ 85°, IMQ 100°

    Note

    Alternative product available (see link)1810226 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.

    Specifications

    Attribute
    Value
    Capacitance4µF
    Voltage470V ac
    Mounting TypeChassis Mount
    Tolerance±5%
    SeriesC27
    Height57mm
    Dimensions30 (Dia.) x 57mm
    DielectricMetallised Polypropylene
    Terminal TypeScrew Mount
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature+85°C
    440 In stock for same day dispatch
    Add to Basket
    Units

    Added

    Price Each (In a Bag of 110)

    kr 47,76

    (exc. VAT)

    kr 59,70

    (inc. VAT)

    UnitsPer unitPer Bag*
    110 - 110kr 47,76kr 5 253,60
    220 - 220kr 45,849kr 5 043,39
    330 +kr 43,939kr 4 833,29
    *price indicative