KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 1.5μF, Through Hole
- RS Stock No.:
- 181-0408
- Mfr. Part No.:
- C274ACF4150LF0J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr.124 65
(exc. VAT)
Kr.155 812
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 36 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 19. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 4 | Kr. 62,325 | Kr. 124,65 |
6 - 10 | Kr. 57,605 | Kr. 115,21 |
12 - 48 | Kr. 54,385 | Kr. 108,77 |
50 - 98 | Kr. 51,215 | Kr. 102,43 |
100 + | Kr. 48,83 | Kr. 97,66 |
*price indicative
- RS Stock No.:
- 181-0408
- Mfr. Part No.:
- C274ACF4150LF0J
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.5µF | |
Voltage | 470V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | C27 | |
Height | 58.5mm | |
Dimensions | 25 Dia. x 58.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Bipolar Cable | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 20 x 10^4% | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 470V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C27 | ||
Height 58.5mm | ||
Dimensions 25 Dia. x 58.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Bipolar Cable | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 20 x 10^4% | ||
Minimum Operating Temperature -25°C | ||
Related links
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole