- RS Stock No.:
- 183-3113
- Mfr. Part No.:
- AMZ0050J15100000000
- Brand:
- NISSEI
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 6,522
(exc. VAT)
Kr. 8,152
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 6,522 | Kr. 65,22 |
20 + | Kr. 5,933 | Kr. 59,33 |
*price indicative |
- RS Stock No.:
- 183-3113
- Mfr. Part No.:
- AMZ0050J15100000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very small size, especially in H dimension, which is advantageous to save space of PC Board.
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 3.5mm |
Length | 5.7mm |
Depth | 3.7mm |
Height | 7.5mm |
Dimensions | 5.7 x 3.7 x 7.5mm |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |