- RS Stock No.:
- 183-3270
- Mfr. Part No.:
- MMX0400K33500000000
- Brand:
- NISSEI
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 46,995
(exc. VAT)
Kr. 58,744
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 46,995 | Kr. 469,95 |
20 + | Kr. 42,485 | Kr. 424,85 |
*price indicative |
- RS Stock No.:
- 183-3270
- Mfr. Part No.:
- MMX0400K33500000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 25.5 x 11 x 21mm |
Dielectric | Polyester |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |