- RS Stock No.:
- 183-3428
- Mfr. Part No.:
- MMX0400K33400000000
- Brand:
- NISSEI
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 10,455
(exc. VAT)
Kr. 13,069
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 10,455 | Kr. 104,55 |
20 + | Kr. 9,444 | Kr. 94,44 |
*price indicative |
- RS Stock No.:
- 183-3428
- Mfr. Part No.:
- MMX0400K33400000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 5.8mm |
Height | 14.3mm |
Dimensions | 12.5 x 5.8 x 14.3mm |
Dielectric | Polyester |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.008% |