- RS Stock No.:
- 185-4426
- Mfr. Part No.:
- MKT1813522405
- Brand:
- Vishay
65 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 60,482
(exc. VAT)
Kr. 75,602
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 60,482 | Kr. 302,41 |
25 - 45 | Kr. 36,308 | Kr. 181,54 |
50 - 120 | Kr. 33,264 | Kr. 166,32 |
125 - 245 | Kr. 28,62 | Kr. 143,10 |
250 + | Kr. 28,22 | Kr. 141,10 |
*price indicative |
- RS Stock No.:
- 185-4426
- Mfr. Part No.:
- MKT1813522405
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 45mm |
Length | 41.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |