TDK B32654 Film Capacitor, 250V ac, 1.5 μF, Through Hole
- RS Stock No.:
- 190-8466P
- Mfr. Part No.:
- B32654A6155K000
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8466P
- Mfr. Part No.:
- B32654A6155K000
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Series | B32654 | |
| Product Type | Film Capacitor | |
| Rated AC Voltage | 250 V ac | |
| Capacitance | 1.5 μF | |
| Mount Type | Through Hole | |
| Height | 27.5 mm | |
| Length | 31.5 mm | |
| Maximum Operating Temperature | 100 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B32654 | ||
Product Type Film Capacitor | ||
Rated AC Voltage 250 V ac | ||
Capacitance 1.5 μF | ||
Mount Type Through Hole | ||
Height 27.5 mm | ||
Length 31.5 mm | ||
Maximum Operating Temperature 100 °C | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High Pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V