KEMET R76_125C Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 1nF, Through Hole
- RS Stock No.:
- 192-8575
- Mfr. Part No.:
- R76QF110050H0J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)**
Kr. 83,55
(exc. VAT)
Kr. 104,45
(inc. VAT)
Available to back order for despatch 28.02.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | Kr. 3,342 | Kr. 83,55 |
100 - 225 | Kr. 3,062 | Kr. 76,55 |
250 - 475 | Kr. 2,973 | Kr. 74,325 |
500 + | Kr. 2,862 | Kr. 71,55 |
**price indicative
- RS Stock No.:
- 192-8575
- Mfr. Part No.:
- R76QF110050H0J
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1nF | |
Voltage | 1 kV dc, 600 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R76_125C | |
Lead Pitch | 10mm | |
Automotive Standard | AEC-Q200 | |
Length | 13mm | |
Lead Length | 25mm | |
Depth | 4mm | |
Equivalent Series Resistance | 637mΩ | |
Height | 9mm | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Package/Case | 50 | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | <lteq/>0.1% | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 1 kV dc, 600 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R76_125C | ||
Lead Pitch 10mm | ||
Automotive Standard AEC-Q200 | ||
Length 13mm | ||
Lead Length 25mm | ||
Depth 4mm | ||
Equivalent Series Resistance 637mΩ | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Package/Case 50 | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor <lteq/>0.1% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.6mm | ||
Related links
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 22nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 39nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 47nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 12nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 270nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1.8nF, Through Hole