Login / Register to access your benefits
Recently searched

    EPCOS B32522 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 220nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    Kr. 91,05

    (exc. VAT)

    Kr. 113,80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2900 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 75Kr. 3,642Kr. 91,05
    100 - 225Kr. 3,464Kr. 86,60
    250 - 475Kr. 3,19Kr. 79,75
    500 +Kr. 3,134Kr. 78,35

    **price indicative

    RS Stock No.:
    194-3490
    Mfr. Part No.:
    B32522C3224K000
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Capacitance

    220nF

    Voltage

    160 V ac, 250 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    B32522

    Lead Pitch

    15mm

    Automotive Standard

    AEC-Q200D

    Length

    18mm

    Depth

    5mm

    Height

    10.5mm

    Dimensions

    18 x 5 x 10.5mm

    Dielectric

    Polyester

    Terminal Type

    Solder

    Lead Diameter

    0.8mm

    Related links