- RS Stock No.:
- 196-4501
- Brand:
- RS PRO
63 In stock for same day dispatch
Added
Price Each
Kr. 79,82
(exc. VAT)
Kr. 99,78
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 79,82 |
10 - 24 | Kr. 76,64 |
25 - 49 | Kr. 70,17 |
50 - 99 | Kr. 65,51 |
100 + | Kr. 59,04 |
- RS Stock No.:
- 196-4501
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
Particularly suited for motor start, motor run applications with continuous operation
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 56mm |
Dimensions | 30 (Dia.) x 56mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | <0.15% |