- RS Stock No.:
- 201-1948
- Mfr. Part No.:
- F862BK104K310ZV054
- Brand:
- KEMET
Available to back order for despatch 11.03.2025
Added
Price Each (In a Pack of 10)
Kr. 5,799
(exc. VAT)
Kr. 7,249
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 5,799 | Kr. 57,99 |
50 - 140 | Kr. 4,822 | Kr. 48,22 |
150 - 360 | Kr. 4,455 | Kr. 44,55 |
370 + | Kr. 4,244 | Kr. 42,44 |
*price indicative |
- RS Stock No.:
- 201-1948
- Mfr. Part No.:
- F862BK104K310ZV054
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet Electronics polypropylene film capacitor has encapsulated with self-extinguishing resin in a box material. It includes connection in series with the mains, capacitive power supplies and energy meter , with special emphasis in automotive application. Its operating temperature range is -40°C to +110°C.
Its capacitance tolerance is 10%
Lead spacing is 15.0 – 27.5 mm
Its height is 13.5mm
Lead spacing is 15.0 – 27.5 mm
Its height is 13.5mm
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | F862 |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 18mm |
Depth | 7.5mm |
Height | 13.5mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | −40°C |
Maximum Operating Temperature | +110°C |