- RS Stock No.:
- 206-7702
- Mfr. Part No.:
- PME271E510MR30
- Brand:
- KEMET
10 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 28,842
(exc. VAT)
Kr. 36,052
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 28,842 | Kr. 144,21 |
25 + | Kr. 22,82 | Kr. 114,10 |
*price indicative |
- RS Stock No.:
- 206-7702
- Mfr. Part No.:
- PME271E510MR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PME 271E Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Warning
X capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 206-7702
- Mfr. Part No.:
- PME271E510MR30
- Brand:
- KEMET