- RS Stock No.:
- 210-8831
- Mfr. Part No.:
- B32524Q8474K000
- Brand:
- EPCOS
283 In stock for same day dispatch
Added
Price Each
Kr. 20,55
(exc. VAT)
Kr. 25,69
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 20,55 |
5 - 9 | Kr. 18,55 |
10 - 24 | Kr. 16,44 |
25 - 49 | Kr. 15,44 |
50 + | Kr. 14,44 |
- RS Stock No.:
- 210-8831
- Mfr. Part No.:
- B32524Q8474K000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 11 x 21 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |