- RS Stock No.:
- 240-4820
- Mfr. Part No.:
- PFR5471J630J11L4BULK
- Brand:
- KEMET
250 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 12,376
(exc. VAT)
Kr. 15,47
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 12,376 | Kr. 61,88 |
50 - 245 | Kr. 7,354 | Kr. 36,77 |
250 - 495 | Kr. 6,11 | Kr. 30,55 |
500 - 1245 | Kr. 5,91 | Kr. 29,55 |
1250 + | Kr. 5,71 | Kr. 28,55 |
*price indicative |
- RS Stock No.:
- 240-4820
- Mfr. Part No.:
- PFR5471J630J11L4BULK
- Brand:
- KEMET
Legislation and Compliance
Product Details
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PFR510 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Lead Length | 4mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 240-4820
- Mfr. Part No.:
- PFR5471J630J11L4BULK
- Brand:
- KEMET