- RS Stock No.:
- 311-0986
- Mfr. Part No.:
- PME264NB5100MR30
- Brand:
- KEMET
45 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 17,176
(exc. VAT)
Kr. 21,47
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 17,176 | Kr. 85,88 |
50 - 370 | Kr. 11,866 | Kr. 59,33 |
375 - 495 | Kr. 9,044 | Kr. 45,22 |
500 + | Kr. 7,688 | Kr. 38,44 |
*price indicative |
- RS Stock No.:
- 311-0986
- Mfr. Part No.:
- PME264NB5100MR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
P264 (PME264) Metallised Paper
Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400
Standards
EN132400
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 660 V ac, 1500V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME261 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 7.3mm |
Height | 13mm |
Dimensions | 18.5 x 7.3 x 13mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 311-0986
- Mfr. Part No.:
- PME264NB5100MR30
- Brand:
- KEMET