- RS Stock No.:
- 312-1576
- Mfr. Part No.:
- R82DC3150DQ60J
- Brand:
- KEMET
580 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 1,755
(exc. VAT)
Kr. 2,194
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 1,755 | Kr. 17,55 |
100 - 190 | Kr. 1,555 | Kr. 15,55 |
200 - 390 | Kr. 1,033 | Kr. 10,33 |
400 - 790 | Kr. 0,922 | Kr. 9,22 |
800 + | Kr. 0,867 | Kr. 8,67 |
*price indicative |
- RS Stock No.:
- 312-1576
- Mfr. Part No.:
- R82DC3150DQ60J
- Brand:
- KEMET
Legislation and Compliance
Product Details
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R82 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 7.5mm |
Dimensions | 7.2 x 3.5 x 7.5mm |
Dielectric | Polyester |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 312-1576
- Mfr. Part No.:
- R82DC3150DQ60J
- Brand:
- KEMET