- RS Stock No.:
- 414-8601
- Mfr. Part No.:
- PME261KB6100KR30
- Brand:
- KEMET
50 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 22,264
(exc. VAT)
Kr. 27,83
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 245 | Kr. 22,264 | Kr. 111,32 |
250 - 495 | Kr. 14,154 | Kr. 70,77 |
500 - 1245 | Kr. 12,444 | Kr. 62,22 |
1250 + | Kr. 11,998 | Kr. 59,99 |
*price indicative |
- RS Stock No.:
- 414-8601
- Mfr. Part No.:
- PME261KB6100KR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 220 V ac, 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME261 |
Lead Pitch | 15.2mm |
Length | 18.5mm |
Depth | 7.3mm |
Height | 13mm |
Dimensions | 18.5 x 7.3 x 13mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 414-8601
- Mfr. Part No.:
- PME261KB6100KR30
- Brand:
- KEMET