- RS Stock No.:
- 487-9901
- Mfr. Part No.:
- BFC237343225
- Brand:
- Vishay
175 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 48,235
(exc. VAT)
Kr. 60,294
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | Kr. 48,235 | Kr. 1 205,875 |
50 - 100 | Kr. 28,944 | Kr. 723,60 |
125 - 225 | Kr. 26,531 | Kr. 663,275 |
250 + | Kr. 24,122 | Kr. 603,05 |
*price indicative |
- RS Stock No.:
- 487-9901
- Mfr. Part No.:
- BFC237343225
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 373, MKT373 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10mm |
Height | 19.5mm |
Dimensions | 10 x 19.5 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |