- RS Stock No.:
- 702-7500
- Mfr. Part No.:
- B25667C4237A375
- Brand:
- EPCOS
Available to back order for despatch 05.08.2024
Added
Price Each
Kr. 1 509,63
(exc. VAT)
Kr. 1 887,04
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 509,63 |
10 - 19 | Kr. 1 314,87 |
20 - 49 | Kr. 1 280,09 |
50 - 99 | Kr. 1 246,99 |
100 + | Kr. 1 216,77 |
- RS Stock No.:
- 702-7500
- Mfr. Part No.:
- B25667C4237A375
- Brand:
- EPCOS
Legislation and Compliance
Non Compliant with RoHS
Product Details
B25667C Series PhaseCap
The PhaseCap B25667C series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. Constructed from a polypropylene film dielectric, these PFC capacitors are encased in a cylindrical aluminium case with a threaded stud. EPCOS film capacitors are wave cut and have concentric winding. With optimised safety terminals and a triple safety system, this series features a ceramic discharge module. B25667C film capacitors are naturally air cooled and suitable for indoor mounting.
Features
Self-healing technology
Dry type, gas impregnated, non-PCB
Delta connected
3 phase
Dry type, gas impregnated, non-PCB
Delta connected
3 phase
Applications
B25667C film capacitors are suitable for use in power factor correction applications.
Standards
IEC 60831-1//2
Specifications
Attribute | Value |
---|---|
Capacitance | 3 x 77µF |
Voltage | 440V ac |
Mounting Type | Stud Mount |
Tolerance | -5 → +10% |
Series | B25667C |
Height | 164mm |
Dimensions | 116 x 164mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |