- RS Stock No.:
- 871-2638
- Mfr. Part No.:
- 890334027012CS
- Brand:
- Wurth Elektronik
126 In stock for same day dispatch
Added
Price Each (In a Bag of 2)
Kr. 22,00
(exc. VAT)
Kr. 27,50
(inc. VAT)
Units | Per unit | Per Bag* |
2 + | Kr. 22,00 | Kr. 44,00 |
*price indicative |
- RS Stock No.:
- 871-2638
- Mfr. Part No.:
- 890334027012CS
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Depth | 13mm |
Lead Length | 4mm |
Height | 22mm |
Dimensions | 31 x 13 x 22mm |
Terminal Type | Through Hole |
Dissipation Factor | <0.70 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 871-2638
- Mfr. Part No.:
- 890334027012CS
- Brand:
- Wurth Elektronik