Genteq GEM III 97F5000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 6μF
- RS Stock No.:
- 908-4265
- Mfr. Part No.:
- 97F5706
- Brand:
- Genteq
View all Film Capacitors
Available to back order for despatch 24.02.2023
Price Each
kr 102,73
(exc. VAT)
kr 128,41
(inc. VAT)
Units | Per unit |
1 - 9 | kr 102,73 |
10 - 24 | kr 87,41 |
25 - 49 | kr 77,08 |
50 + | kr 66,75 |
- RS Stock No.:
- 908-4265
- Mfr. Part No.:
- 97F5706
- Brand:
- Genteq
- COO (Country of Origin):
- MX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Motor Run Capacitors
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Specifications
Attribute | Value |
Capacitance | 6µF |
Voltage | 370V ac |
Tolerance | ±6% |
Series | GEM III 97F5000 |
Lead Pitch | 20.57mm |
Length | 54.86mm |
Depth | 33.27mm |
Height | 53.85mm |
Dimensions | 2.16 x 1.31 x 2.12in |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |