SMC M5 X 0.8 Air Filter Regulator, NC Drain, 5 μm Filtration Size, AC10A-M5-A

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
819-199
Mfr. Part No.:
AC10A-M5C-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter Regulator

Port Size

M5 X 0.8

Connection Thread Standard

Metric

Drain Type

NC

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/16

Overall Length

56mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

26mm

Overall Height

107.3mm

Pressure Gauge Port Thread Standard

Metric

Pressure Setting Range

0.05 to 0.07 Mpa

Bowl Material

Polycarbonate

Model Number

AC10A-M5-A

COO (Country of Origin):
CN
The SMC Corporation filter regulator lubricator integrates Air filtering, regulation, and lubrication functions into a Compact model that enhances system efficiency and operates robustly under varying pressures.

Compact design promotes space-saving installation and versatility

Float type auto drain feature ensures reliable condensate removal

Built-in pressure gauge aids in precise pressure monitoring

Polycarbonate bowl withstands pressure while providing clear visibility of fluid levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy