RS PRO Fibreglass Fire Blanket

Subtotal (1 unit)*

Kr. 15 476,95

(exc. VAT)

Kr. 19 346,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 476,95

*price indicative

RS Stock No.:
597-264
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Height

1165mm

Product Type

Fire Blanket

Width

850 mm

Blanket Material

Fibreglass

Standards/Approvals

DIN 91489, BS EN 13501-1:2018

RoHS Status: Exempted

COO (Country of Origin):
LV
The RS Pro Pallet cover is made from fire-resistant high-performance fiberglass and polymer material, designed to act as a barrier against potential ignition sources in a warehouse, storage facility, or during transportation. It controls and suppresses flames in their early stages, preventing fire spread and reducing the risk of smoke and toxic gas inhalation, especially during lithium-ion battery fires. Simple to apply, it comes in a range of sizes to perfectly fit your specific pallet and stacked goods height, offering enhanced fire safety and peace of mind. The fabric has been tested in accordance with BS EN 13501-1:2018 standards.

DIN 91489 approved fabric

Made from fire resistant material

Early stage suppression

Performs at temperatures up to

Easy to use

Minimises smoke and toxins

A range of sizing available

Related links