- RS Stock No.:
- 189-5007
- Mfr. Part No.:
- ISI-501-112B
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 189-5007
- Mfr. Part No.:
- ISI-501-112B
- Brand:
- Mean Well
- COO (Country of Origin):
- TW
ISI-501 series integrates a DC/AC True Sine Wave Inverter and a MPPT Charger. This series is a high performance true sine wave DC/AC inverter which converts the DC electricity from a system consisting of batteries and solar panels. ISI-501 is not only a high frequency designed inverter but also full digitally controlled by an advanced microprocessor. With true sine wave output, ISI-501 series can provide 500W continuously, 500W for 60 seconds, and 1000W for 30 AC-cycles. This series incorporates a MPPT solar charger, includes the constant current and constant voltage charging characteristics.
True sine wave output(THD<3%)
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle
Attribute | Value |
---|---|
Input Voltage | 10.5 → 15V dc |
Output Voltage | 110V ac |
Output Power Continuous | 450W |
Efficiency | 85% |
MTBF | 57.8 (Minimum)kh |
Length | 205mm |
Width | 158mm |
Depth | 67mm |
Weight | 2.4kg |
Minimum Temperature | -20°C |
Maximum Temperature | +40°C |
Output Frequency Range | 60Hz |
Inverter Directionality | DC to AC |
Mounting Type | Surface Mount |
Maximum Input Current | 50A |
Number of Output Connections | 1 |
- RS Stock No.:
- 189-5007
- Mfr. Part No.:
- ISI-501-112B
- Brand:
- Mean Well
- COO (Country of Origin):
- TW
ISI-501 series integrates a DC/AC True Sine Wave Inverter and a MPPT Charger. This series is a high performance true sine wave DC/AC inverter which converts the DC electricity from a system consisting of batteries and solar panels. ISI-501 is not only a high frequency designed inverter but also full digitally controlled by an advanced microprocessor. With true sine wave output, ISI-501 series can provide 500W continuously, 500W for 60 seconds, and 1000W for 30 AC-cycles. This series incorporates a MPPT solar charger, includes the constant current and constant voltage charging characteristics.
True sine wave output(THD<3%)
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle
high surge power up to 1000W
High efficiency up to 88%
High frequency design
Thermostatically controlled cooling fan
Protections: Bat.low alarm / Bat.low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload
Built-in 500W MPPT solar charger, MPPT efficiency:98%(TYp.)
Built-in remote ON-OFF control
Built- battery low relay contact
LED indicator for operation status and battery capacity
3 years warranty
Applications
Home appliance
power tools
portable equipment
Yacht
Vehicle
Attribute | Value |
---|---|
Input Voltage | 10.5 → 15V dc |
Output Voltage | 110V ac |
Output Power Continuous | 450W |
Efficiency | 85% |
MTBF | 57.8 (Minimum)kh |
Length | 205mm |
Width | 158mm |
Depth | 67mm |
Weight | 2.4kg |
Minimum Temperature | -20°C |
Maximum Temperature | +40°C |
Output Frequency Range | 60Hz |
Inverter Directionality | DC to AC |
Mounting Type | Surface Mount |
Maximum Input Current | 50A |
Number of Output Connections | 1 |