ROHM 4 MB I2C Flash Memory 32-Pin TQFP, ML22Q663-NNNTBZ0BX

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

Kr. 88,24

(exc. VAT)

Kr. 110,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9Kr. 88,24
10 - 99Kr. 79,42
100 +Kr. 73,25

*price indicative

Packaging Options:
RS Stock No.:
265-075
Mfr. Part No.:
ML22Q663-NNNTBZ0BX
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4MB

Product Type

Flash Memory

Interface Type

I2C

Package Type

TQFP

Pin Count

32

Maximum Clock Frequency

400kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Automotive Standard

No

Number of Bits per Word

16

Series

ML22Q663

Supply Current

25mA

COO (Country of Origin):
TH
The ROHM LSI with 4Mbit to 32Mbit flash memory is ideal for applications requiring long audio playback, such as voice guidance systems. The large-capacity flash memory allows for easy rewriting of audio data, and it also features a function to rewrite sound data directly from the MCU, providing flexibility and efficiency in audio management.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy