ROHM 8 MB I2C Flash Memory 32-Pin TQFP, ML22Q664-NNNTBZ0BX

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

Kr. 82,80

(exc. VAT)

Kr. 103,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9Kr. 82,80-
10 - 99Kr. 74,5210%
100 +Kr. 68,5817%

*price indicative

Packaging Options:
RS Stock No.:
265-076
Mfr. Part No.:
ML22Q664-NNNTBZ0BX
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

8MB

Product Type

Flash Memory

Interface Type

I2C

Package Type

TQFP

Pin Count

32

Maximum Clock Frequency

4.096MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ML22Q664

Supply Current

25mA

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM LSI with 4Mbit to 32Mbit flash memory is ideal for applications requiring long audio playback, such as voice guidance systems. The large-capacity flash memory allows for easy rewriting of audio data, and it also features a function to rewrite sound data directly from the MCU, providing flexibility and efficiency in audio management.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy