Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
- RS Stock No.:
- 146-0228
- Mfr. Part No.:
- SST25VF040B-50-4I-S2AF
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 146-0228
- Mfr. Part No.:
- SST25VF040B-50-4I-S2AF
- Brand:
- Microchip
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
| Brand | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 512K x 8 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.91mm | |
| Length | 5.4mm | |
| Width | 5.4mm | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Series | SST25 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512K x 8 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.91mm | ||
Length 5.4mm | ||
Width 5.4mm | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
Series SST25 | ||
- COO (Country of Origin):
- TH
SST25VF040B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF-T
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF