- RS Stock No.:
- 168-2687
- Mfr. Part No.:
- SST26WF064C-104I/MF
- Brand:
- Microchip
Available to back order for despatch 24.03.2025
Added
Price Each (In a Tube of 98)
Kr. 38,405
(exc. VAT)
Kr. 48,006
(inc. VAT)
Units | Per unit | Per Tube* |
98 - 98 | Kr. 38,405 | Kr. 3 763,69 |
196 + | Kr. 37,445 | Kr. 3 669,61 |
*price indicative |
- RS Stock No.:
- 168-2687
- Mfr. Part No.:
- SST26WF064C-104I/MF
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The SST26WF064C Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26WF064C also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26WF064C enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.
Single Voltage Read and Write Operations - 1.65 V - 1.95V
Serial Interface Architecture
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
Nibble-wide multiplexed I/Os with SPI-like serial command structure
Dual-Transfer Rate (DTR) Operation
High Speed Clock Frequency
104 MHz max
54 MHz max (DTR)
Burst Modes
Continuous linear burst
8/16/32/64 Byte linear burst with wrap-around
Superior Reliability
Serial Interface Architecture
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
Nibble-wide multiplexed I/Os with SPI-like serial command structure
Dual-Transfer Rate (DTR) Operation
High Speed Clock Frequency
104 MHz max
54 MHz max (DTR)
Burst Modes
Continuous linear burst
8/16/32/64 Byte linear burst with wrap-around
Superior Reliability
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | Serial-SPI |
Package Type | WDFN |
Pin Count | 8 |
Organisation | 8M x 8 |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 1.95 V |
Block Organisation | Symmetrical |
Length | 6mm |
Height | 0.75mm |
Width | 5mm |
Dimensions | 5 x 6 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Series | SST26 |
Minimum Operating Temperature | -40 °C |
Number of Words | 8M |
Maximum Random Access Time | 8ns |