Microchip 2MB Parallel Flash Memory 32-Pin TSOP, SST39SF020A-70-4C-WHE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-4513
Mfr. Part No.:
SST39SF020A-70-4C-WHE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

8.1mm

Height

1.05mm

Width

12.5mm

Dimensions

12.5 x 8.1 x 1.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Number of Words

256K

Series

SST39

Maximum Random Access Time

70ns

Number of Bits per Word

8bit

SST39SF010A/020A/040 Parallel SuperFlash® Memory


The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features


4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets


Flash Memory, Microchip