Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core

Subtotal (1 box of 168 units)*

Kr. 7 679,95

(exc. VAT)

Kr. 9 599,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
168 +Kr. 45,714Kr. 7 679,95

*price indicative

RS Stock No.:
255-5046
Mfr. Part No.:
0431163951
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Ferrite Core

Minimum Frequency

1MHz

Material

31 Material

Impedance at 100 MHz

215Ω

Maximum Frequency

300MHz

Openable

Yes

External Depth

680mm

External Width

32.5mm

External Height

7.9mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
CN
The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy