Fair-Rite 31 piece Ferrite Kit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 145,14

(exc. VAT)

Kr. 1 431,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 1 145,14
2 - 4Kr. 1 023,65
5 - 9Kr. 1 011,18
10 - 19Kr. 999,17
20 +Kr. 987,16

*price indicative

RS Stock No.:
273-1375
Mfr. Part No.:
0199000050
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Kit

Number of Pieces

31

Standards/Approvals

ISO 9001, RoHS

COO (Country of Origin):
US
The Fair-Rite Snap It kit contains a selection of 31 material snap-it ferrite cores. The 31 material is most broadband suppression material. The high permeability allowed by manganese zinc construction extends strong attenuation performance all the way down to 1 MHz while still allowing for high impedance to 300 MHz and beyond. This precision manufacturing process allows for near solid core attenuation performance without significant upsizing of the ferrite core.

Laser etched

Tight quality control

Quickly and easily added

Suppressing conducted EMI

Highly broadband attenuation performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy