Fair-Rite 44 piece Ferrite Kit
- RS Stock No.:
- 273-1374
- Mfr. Part No.:
- 0199000049
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 277,62
(exc. VAT)
Kr. 1 597,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 1 277,62 |
| 2 - 4 | Kr. 1 169,85 |
| 5 - 9 | Kr. 1 155,67 |
| 10 - 19 | Kr. 1 141,60 |
| 20 + | Kr. 1 127,98 |
*price indicative
- RS Stock No.:
- 273-1374
- Mfr. Part No.:
- 0199000049
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Ferrite Kit | |
| Number of Pieces | 44 | |
| Standards/Approvals | ISO 9001, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Kit | ||
Number of Pieces 44 | ||
Standards/Approvals ISO 9001, RoHS | ||
- COO (Country of Origin):
- US
The Fair-Rite Snap It kit contains a selection of 44 material snap-it ferrite cores. The 44 material is a medium permeability, broadband suppression material. Attenuation performance is strong between 25 to 300 MHz. It is being constructed from Nickel and Zinc material with 44 exhibits favourable over temperature and DC bias performance. In Snap it form, these cores can be quickly and easily added to existing conductors without the need for disassembly or removal of terminations.
Laser etched
Tight quality control
Quickly and easily added
Precision manufacturing
Suppressing conducted EMI