- RS Stock No.:
- 828-9740
- Mfr. Part No.:
- HF319/24 100FT
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 828-9740
- Mfr. Part No.:
- HF319/24 100FT
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M HF319 Series High Flex life LSZH Cable
LSZH High Flex Life Cable reduce the risk to firefighters by reducing the toxicity and combustion gas levels; it also reduces the soot and corrosion damage to nearby equipment.
Features and Benefits
Low Smoke Zero Halogen (LSZH) insulated
Low smoke and toxicity of combustion gases
25 million flex life cycles at 3/4 inch radius
19 strands of high strength copper
Zippable
Low smoke and toxicity of combustion gases
25 million flex life cycles at 3/4 inch radius
19 strands of high strength copper
Zippable
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL, E42769, Style No.: 21682, USA: Horizontal, IEC 61034-2:2005, NF X 70-100-2:2006
High Flex
Approvals
UL recognised
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 24 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | HF319 |
Width | 30.48 mm |
Hi-Flex | Yes |
Maximum Operating Temperature | +105°C |
Conductor Strand Type | Stranded |
Number of Strands | 19 |
Sheath Colour | Grey |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Characteristic Impedance | 104 (Unbalanced) Ω, 167 (Balanced) Ω |
Core Strands | 19/40 |
Size of Strands | 40 |
Operating Temperature Range | -40 → +105 °C |