OPTIBELT Flexible Coupling Flector 102 mm
- RS Stock No.:
- 265-7638
- Mfr. Part No.:
- STERNHP 4898
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 439,41
(exc. VAT)
Kr. 549,26
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 439,41 |
*price indicative
- RS Stock No.:
- 265-7638
- Mfr. Part No.:
- STERNHP 4898
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Flexible Coupling Flector | |
| Size | 102 mm | |
| Material | Plastic | |
| Colour | Orange | |
| Torque Rating | 1060Nm | |
| Hardness | Shore A 98 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Flexible Coupling Flector | ||
Size 102 mm | ||
Material Plastic | ||
Colour Orange | ||
Torque Rating 1060Nm | ||
Hardness Shore A 98 | ||
- COO (Country of Origin):
- CN
The OPTIBELT spider for backlash-free coupling Habix Plus48. Habix plus consist of two coupling hubs with curved jaws, which are produced with high concentricity. The precision rating is made of an extremely wear-resistant and temperature-resistant plastic.
Cheap
High concentricity
Vibration-reducing
Electrically isolating
Pluggable
Related links
- OPTIBELT Flexible Coupling Flector 82 mm
- OPTIBELT Flexible Coupling Flector 56 mm
- OPTIBELT Flexible Coupling Flector 42 mm
- OPTIBELT Flexible Coupling Flector 136.5 mm
- OPTIBELT Flexible Coupling Flector 66.5 mm
- OPTIBELT Flexible Coupling Flector
- KTR Flexible Coupling Flector
- Ruland Flexible Coupling Flector