- RS Stock No.:
- 163-0521
- Mfr. Part No.:
- MC14013BDTR2G
- Brand:
- onsemi
Available to back order for despatch 23.08.2024
Added
Price Each (On a Reel of 2500)
Kr. 1,998
(exc. VAT)
Kr. 2,498
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 1,998 | Kr. 4 995,00 |
*price indicative |
- RS Stock No.:
- 163-0521
- Mfr. Part No.:
- MC14013BDTR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | D Type |
Output Type | High/Low |
Triggering Type | Positive Edge |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 350ns |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Propagation Delay Test Condition | 50pF |
Height | 1.05mm |
Width | 4.5mm |