Nexperia 74LVC1G79GW,125 1 Flip Flop IC 74LVC, CMOS, 5-Pin TSSOP
- RS Stock No.:
- 165-8590
- Mfr. Part No.:
- 74LVC1G79GW,125
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
Kr. 1 611,00
(exc. VAT)
Kr. 2 013,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,537 | Kr. 1 611,00 |
*price indicative
- RS Stock No.:
- 165-8590
- Mfr. Part No.:
- 74LVC1G79GW,125
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Product Type | Flip Flop IC | |
| Logic Family | 74LVC | |
| Input Type | TTL | |
| Output Type | CMOS | |
| Clock Frequency | 200MHz | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Flip Flop IC | ||
Logic Family 74LVC | ||
Input Type TTL | ||
Output Type CMOS | ||
Clock Frequency 200MHz | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC1G79GW CMOS, 5-Pin TSSOP
- Nexperia 74LVC2G74DP CMOS, 8-Pin TSSOP
- Nexperia 74LVC1G80GW TTL, 5-Pin TSSOP
- Nexperia 74LVC1G175GW Single Ended, 6-Pin SC-88
- Nexperia 74LVC1G74DP 8-Pin TSSOP
- Nexperia 74LVC273PW D Type, 20-Pin TSSOP
- Nexperia 74LVC1G74DC 8-Pin VSSOP
- Nexperia 74LVC74APW D Type, 14-Pin TSSOP