- RS Stock No.:
- 816-8785
- Mfr. Part No.:
- 74LVC1G79GW,125
- Brand:
- Nexperia
16800 In stock for same day dispatch
Price Each (In a Pack of 100)
Kr. 2,041
(exc. VAT)
Kr. 2,551
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | Kr. 2,041 | Kr. 204,10 |
200 - 400 | Kr. 1,024 | Kr. 102,40 |
500 - 900 | Kr. 0,973 | Kr. 97,30 |
1000 - 1900 | Kr. 0,949 | Kr. 94,90 |
2000 + | Kr. 0,926 | Kr. 92,60 |
*price indicative |
- RS Stock No.:
- 816-8785
- Mfr. Part No.:
- 74LVC1G79GW,125
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | D Type |
Input Type | TTL |
Output Type | CMOS |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 8 ns@ 50 pF |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 1.35mm |
Height | 1mm |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.25mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 816-8785
- Mfr. Part No.:
- 74LVC1G79GW,125
- Brand:
- Nexperia