Texas Instruments SN74HC112N Flip Flop IC CMOS, Current/Voltage, 16-Pin TSSOP (PW)
- RS Stock No.:
- 252-8713
- Mfr. Part No.:
- SN74HC112N
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 125 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 218,05
(exc. VAT)
Kr. 272,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | Kr. 8,722 | Kr. 218,05 | - |
| 125 - 225 | Kr. 8,274 | Kr. 206,85 | 5% |
| 250 - 600 | Kr. 7,45 | Kr. 186,25 | 14% |
| 625 - 1225 | Kr. 7,226 | Kr. 180,65 | 17% |
| 1250 + | Kr. 7,038 | Kr. 175,95 | 19% |
*price indicative
- RS Stock No.:
- 252-8713
- Mfr. Part No.:
- SN74HC112N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Output Type | Current/Voltage | |
| Clock Frequency | 24MHz | |
| Mount Type | PCB | |
| Package Type | TSSOP (PW) | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge Triggered Octal D Type Flip Flops | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | JK Type | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | SN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Output Type Current/Voltage | ||
Clock Frequency 24MHz | ||
Mount Type PCB | ||
Package Type TSSOP (PW) | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge Triggered Octal D Type Flip Flops | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type JK Type | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series SN | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HC112N Flip Flop IC CMOS 16-Pin TSSOP (PW)
- Texas Instruments Flip Flop IC CMOS 16-Pin TSSOP (PW)
- Texas Instruments SN74LS173AN Flip Flop IC CMOS 16-Pin TSSOP (PW)
- Texas Instruments SN74AHC273PW Octal D Type Flip Flop CMOS 20-Pin TSSOP (PW)
- onsemi MC14013BDTR2G 2 Flip Flop IC CMOS 14-Pin TSSOP
- Texas Instruments Octal D Type Flip Flop CD74ACT273 20-Pin TSSOP (PW)
- Texas Instruments SN74HC377DW Octal D Type Flip Flop LSTTL 20-Pin TSSOP (PW)
- Texas Instruments CD74ACT273PWR Octal D Type Flip Flop CD74ACT273 20-Pin TSSOP (PW)