- RS Stock No.:
- 519-0029
- Mfr. Part No.:
- MC14013BCPG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 519-0029
- Mfr. Part No.:
- MC14013BCPG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 350 ns @ 5 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 19.56 x 6.6 x 3.68mm |
Minimum Operating Supply Voltage | 3 V |
Width | 6.6mm |
Length | 19.56mm |
Propagation Delay Test Condition | 50pF |
Height | 3.68mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 519-0029
- Mfr. Part No.:
- MC14013BCPG
- Brand:
- ON Semiconductor