Lovato Electric LVF Series Float Switch, 10 m Cable, 250 V ac ac Max
- RS Stock No.:
- 224-7394
- Mfr. Part No.:
- LVFSN1B10
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 265,38
(exc. VAT)
Kr. 1 581,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 265,38 |
*price indicative
- RS Stock No.:
- 224-7394
- Mfr. Part No.:
- LVFSN1B10
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Float Switch | |
| Housing Material | Polypropylene | |
| Cable Length | 10m | |
| Maximum Operating Temperature | 40°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum Current | 4A | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | LVF | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Float Switch | ||
Housing Material Polypropylene | ||
Cable Length 10m | ||
Maximum Operating Temperature 40°C | ||
Maximum AC Voltage 250V ac | ||
Maximum Current 4A | ||
Maximum Pressure 2bar | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series LVF | ||
- COO (Country of Origin):
- IT
The Lovato float switches are used for the civil and industrial control of levels of dirty water, e.g. sewage or waste water from industry.
Certification from TUV
Related links
- Lovato Electric LVF Series Float Switch 250 V ac ac Max
- Lovato Electric LVF Series Float Switch SPDT, 250 V ac ac Max
- Lovato Electric LVF Series Float Switch SPDT, 250 V ac ac Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- Lovato Electric Float Switch Relay, 250 V ac ac Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
- Finder 72 Series Wall Mount Float Switch 250 V ac ac Max, 30 V dc dc Max