- RS Stock No.:
- 206-8831
- Mfr. Part No.:
- 4058075420885
- Brand:
- LEDVANCE
59 In stock for same day dispatch
Added
Price Each
Kr. 239,58
(exc. VAT)
Kr. 299,48
(inc. VAT)
Units | Per unit |
1 + | Kr. 239,58 |
- RS Stock No.:
- 206-8831
- Mfr. Part No.:
- 4058075420885
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 10W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
IP65 rated
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
IP65 rated
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 100 → 277 Vac |
Incandescent Equivalent Wattage | 80W |
IP Rating | IP65 |
Luminosity | 1200 lm |
Solar Panel | No |
Series | FL PFM |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |