- RS Stock No.:
- 206-8857
- Mfr. Part No.:
- 4058075423756
- Brand:
- LEDVANCE
1 In stock for same day dispatch
Added
Price Each
Kr. 4 796,66
(exc. VAT)
Kr. 5 995,82
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 796,66 |
- RS Stock No.:
- 206-8857
- Mfr. Part No.:
- 4058075423756
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 200W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 3000K
Light colour = warm white
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 3000K
Light colour = warm white
Specifications
Attribute | Value |
---|---|
Wattage | 200 W |
Voltage | 100 → 277 Vac |
Incandescent Equivalent Wattage | 400W |
IP Rating | IP65 |
Luminosity | 22000 lm |
Solar Panel | No |
Series | FL PFM |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |