- RS Stock No.:
- 245-7714
- Mfr. Part No.:
- 911401884683
- Brand:
- Philips Lighting
5 In stock for same day dispatch
Added
Price Each
Kr. 997,59
(exc. VAT)
Kr. 1 246,99
(inc. VAT)
Units | Per unit |
1 + | Kr. 997,59 |
- RS Stock No.:
- 245-7714
- Mfr. Part No.:
- 911401884683
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 220 → 240 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 6000 lm |
Solar Panel | No |
Series | BVP164 |
Lamp Type | LED |