LEDVANCE 40580 Floodlight, 10 W, 1200 lm, IP65, 277 V

Stock information currently inaccessible
RS Stock No.:
285-6535
Mfr. Part No.:
4058075420908
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Wattage

10 W

Voltage

277 V

IP Rating

IP65

Luminosity

1200 lm

Colour Temperature

4000K

Solar Panel

No

Series

40580

PIR Included

No

Beam Angle

100 x 100°

COO (Country of Origin):
CN
The LEDVANCE versatile floodlight, boasting up to 1200 lm light output, offers numerous advantages. It provides bright, robust, and durable illumination, ensuring safety and uniformity with its frosted and tempered glass diffuser. With no upper light output ratio (ULOR 0%) at 0° tilt, it guarantees efficient lighting. Additionally, it enables significant energy savings of up to 90% compared to halogen lamp floodlights and comes with a 5-year guarantee. Ideal for outdoor applications such as public areas, building facades, construction sites, and outdoor spaces like gardens and balconies, it serves as a reliable replacement for halogen lamp floodlights, meeting IP65 standards for outdoor use.

Reflector-based, symmetric light distribution with 100° x 100° beam angle
Integrated wide voltage driver, suitable for 100 - 277 VAC
Surge protection up to 4 kV (L/N-PE), 2 kV (L-N)
Mounting bracket with 30° angle and wide rotation area
Pre-installed,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy