Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 850 mm 2 m
- RS Stock No.:
- 120-922
- Mfr. Part No.:
- 158098 XVTL-MP/BX-85/4/20-EP
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 16 210,48
(exc. VAT)
Kr. 20 263,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 210,48 |
*price indicative
- RS Stock No.:
- 120-922
- Mfr. Part No.:
- 158098 XVTL-MP/BX-85/4/20-EP
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | xEffect xVtl | |
| Door Type | Single Door | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 850mm | |
| External Depth | 400mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| NEMA Rating | 4X | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series xEffect xVtl | ||
Door Type Single Door | ||
Body Material Steel | ||
Colour Grey | ||
External Width 850mm | ||
External Depth 400mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
NEMA Rating 4X | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet, constructed from steel material, has dimensions of 2000 mm in height, 850 mm in width, and 400 mm in depth.
IP55 degree of protection
RoHS compliant
Related links
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 850 mm 2 m
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 850 mm 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.35 m 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.1 m 2 m
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 425 mm 2 m
- Eaton xEffect xVtl Series Steel 1-Door Floor Standing Enclosure 600 mm 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1.35 m 2 m
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1.1 m 2 m